
BSZ021N04LS6ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ021N04LS6ATMA1TR-ND - Tape & Reel (TR) 448-BSZ021N04LS6ATMA1CT-ND - Cut Tape (CT) 448-BSZ021N04LS6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ021N04LS6ATMA1 |
Description | MOSFET N-CH 40V 25A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 25A (Ta), 40A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TSDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ021N04LS6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TSDSON-8-34 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 25 | 27,41480 Kč | 685,37 Kč |
| 100 | 25,15140 Kč | 2 515,14 Kč |
| 250 | 23,79072 Kč | 5 947,68 Kč |
| 500 | 22,82818 Kč | 11 414,09 Kč |
| 1 000 | 21,92086 Kč | 21 920,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,00883 Kč | 100 044,15 Kč |
| 10 000 | 19,26329 Kč | 192 632,90 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


















