
BSS84PH6327XTSA2 | |
|---|---|
DigiKey Part Number | BSS84PH6327XTSA2TR-ND - Tape & Reel (TR) BSS84PH6327XTSA2CT-ND - Cut Tape (CT) BSS84PH6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84PH6327XTSA2 |
Description | MOSFET P-CH 60V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84PH6327XTSA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 19 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 360mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8Ohm @ 170mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,12900 Kč | 41,29 Kč |
| 100 | 2,56730 Kč | 256,73 Kč |
| 500 | 1,88576 Kč | 942,88 Kč |
| 1 000 | 1,66489 Kč | 1 664,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38335 Kč | 4 150,05 Kč |
| 6 000 | 1,24118 Kč | 7 447,08 Kč |
| 9 000 | 1,16863 Kč | 10 517,67 Kč |
| 15 000 | 1,08703 Kč | 16 305,45 Kč |
| 21 000 | 1,03868 Kč | 21 812,28 Kč |
| 30 000 | 0,99167 Kč | 29 750,10 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |













