


BSP89H6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP89H6327XTSA1TR-ND - Tape & Reel (TR) BSP89H6327XTSA1CT-ND - Cut Tape (CT) BSP89H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP89H6327XTSA1 |
Description | MOSFET N-CH 240V 350MA SOT223-4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 350mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP89H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 350mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 108µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 100 | 7,74200 Kč | 774,20 Kč |
| 500 | 5,92858 Kč | 2 964,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,34420 Kč | 5 344,20 Kč |
| 2 000 | 4,85201 Kč | 9 704,02 Kč |
| 3 000 | 4,60115 Kč | 13 803,45 Kč |
| 5 000 | 4,31912 Kč | 21 595,60 Kč |
| 7 000 | 4,15208 Kč | 29 064,56 Kč |
| 10 000 | 3,98970 Kč | 39 897,00 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |






