
BSC084P03NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC084P03NS3GATMA1TR-ND - Tape & Reel (TR) BSC084P03NS3GATMA1CT-ND - Cut Tape (CT) BSC084P03NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC084P03NS3GATMA1 |
Description | MOSFET P-CH 30V 14.9A 8TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 14.9A (Ta), 78.6A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC084P03NS3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.1V @ 105µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4785 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,01100 Kč | 200,11 Kč |
| 100 | 13,31270 Kč | 1 331,27 Kč |
| 500 | 10,44146 Kč | 5 220,73 Kč |
| 1 000 | 9,51713 Kč | 9 517,13 Kč |
| 2 000 | 9,13046 Kč | 18 260,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,89827 Kč | 39 491,35 Kč |
| 10 000 | 7,45954 Kč | 74 595,40 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |





