
BSC060P03NS3EGATMA1 | |
|---|---|
DigiKey Part Number | BSC060P03NS3EGATMA1TR-ND - Tape & Reel (TR) BSC060P03NS3EGATMA1CT-ND - Cut Tape (CT) BSC060P03NS3EGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC060P03NS3EGATMA1 |
Description | MOSFET P-CH 30V 17.7/100A 8TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 17.7A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC060P03NS3EGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.1V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 6020 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 100 | 12,95370 Kč | 1 295,37 Kč |
| 500 | 10,14792 Kč | 5 073,96 Kč |
| 1 000 | 9,24479 Kč | 9 244,79 Kč |
| 2 000 | 8,81559 Kč | 17 631,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,66339 Kč | 38 316,95 Kč |
| 10 000 | 7,20231 Kč | 72 023,10 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |






