
BSC020N03LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC020N03LSGATMA1TR-ND - Tape & Reel (TR) BSC020N03LSGATMA1CT-ND - Cut Tape (CT) BSC020N03LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC020N03LSGATMA1 |
Description | MOSFET N-CH 30V 28A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 100A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC020N03LSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 93 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7200 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 100 | 14,62720 Kč | 1 462,72 Kč |
| 500 | 11,48464 Kč | 5 742,32 Kč |
| 1 000 | 10,47338 Kč | 10 473,38 Kč |
| 2 000 | 9,62244 Kč | 19 244,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,70178 Kč | 43 508,90 Kč |
| 10 000 | 8,13307 Kč | 81 330,70 Kč |
| 15 000 | 7,84347 Kč | 117 652,05 Kč |
| 25 000 | 7,71703 Kč | 192 925,75 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |








