Radar Sensor Sensor Analog, Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radar Sensor Sensor Analog, Digital Output
Getting started with XENSIV™ 60GHz BGT60UTR11AIP radar demo board

BGT60UTR11AIPXUMA1

DigiKey Part Number
448-BGT60UTR11AIPXUMA1TR-ND - Tape & Reel (TR)
448-BGT60UTR11AIPXUMA1CT-ND - Cut Tape (CT)
448-BGT60UTR11AIPXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGT60UTR11AIPXUMA1
Description
MMW_CONSUMER & IOT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor Analog, Digital Output
Datasheet
 Datasheet
EDA/CAD Models
BGT60UTR11AIPXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Radar Sensor
Output Type
Analog, Digital
Operating Temperature
-20°C ~ 70°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1218,50000 Kč218,50 Kč
10189,70300 Kč1 897,03 Kč
25179,71640 Kč4 492,91 Kč
100166,00870 Kč16 600,87 Kč
250157,79924 Kč39 449,81 Kč
500152,00500 Kč76 002,50 Kč
1 000146,54926 Kč146 549,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000122,43206 Kč612 160,30 Kč
Manufacturers Standard Package
Unit Price without VAT:218,50000 Kč
Unit Price with VAT:264,38500 Kč