
BGT24LTR11N16E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGT24LTR11N16E6327XTSA1TR-ND - Tape & Reel (TR) BGT24LTR11N16E6327XTSA1CT-ND - Cut Tape (CT) BGT24LTR11N16E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGT24LTR11N16E6327XTSA1 |
Description | IC RF TXRX 16TSNP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 24GHz ~ 24.25GHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BGT24LTR11N16E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 6dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 45mA | |
Current - Transmitting | 45mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | PG-TSNP-16-9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,37000 Kč | 133,37 Kč |
| 10 | 103,34300 Kč | 1 033,43 Kč |
| 100 | 86,55500 Kč | 8 655,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,71439 Kč | 212 143,17 Kč |
| Unit Price without VAT: | 133,37000 Kč |
|---|---|
| Unit Price with VAT: | 161,37770 Kč |











