
BGT24LTR22E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGT24LTR22E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGT24LTR22E6327XTSA1CT-ND - Cut Tape (CT) 448-BGT24LTR22E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGT24LTR22E6327XTSA1 |
Description | IC RF TXRX 52WFWLB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 24GHz ~ 24.25GHz 52-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | BGT24LTR22E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 5dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.45V ~ 1.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFBGA, WLBGA | |
Supplier Device Package | PG-WFWLB-52-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,43000 Kč | 320,43 Kč |
| 10 | 253,32000 Kč | 2 533,20 Kč |
| 25 | 236,53840 Kč | 5 913,46 Kč |
| 100 | 218,38340 Kč | 21 838,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 196,03649 Kč | 392 072,98 Kč |
| Unit Price without VAT: | 320,43000 Kč |
|---|---|
| Unit Price with VAT: | 387,72030 Kč |




