
BGT24AR4E6433XUMA1 | |
|---|---|
DigiKey Part Number | 448-BGT24AR4E6433XUMA1TR-ND - Tape & Reel (TR) 448-BGT24AR4E6433XUMA1CT-ND - Cut Tape (CT) 448-BGT24AR4E6433XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGT24AR4E6433XUMA1 |
Description | IC RF MM WAVE MMICS 32VQFN |
Customer Reference | |
Detailed Description | IC RF 24GHz 32-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | - | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | PG-VQFN-32-9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,34000 Kč | 314,34 Kč |
| 10 | 248,32200 Kč | 2 483,22 Kč |
| 25 | 231,81800 Kč | 5 795,45 Kč |
| 100 | 213,80580 Kč | 21 380,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 190,23033 Kč | 570 690,99 Kč |
| Unit Price without VAT: | 314,34000 Kč |
|---|---|
| Unit Price with VAT: | 380,35140 Kč |





