
BGT24AT2E6433XUMA1 | |
|---|---|
DigiKey Part Number | 448-BGT24AT2E6433XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGT24AT2E6433XUMA1 |
Description | IC RF TXRX 32VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only 24GHz 32-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 10dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | PG-VQFN-32-9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 260,94804 Kč | 3 131 376,48 Kč |
| Unit Price without VAT: | 260,94804 Kč |
|---|---|
| Unit Price with VAT: | 315,74713 Kč |



