



BGSX22G6U10E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSX22G6U10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSX22G6U10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSX22G6U10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSX22G6U10E6327XTSA1 |
Description | IC RF SW DPDT 7.125GHZ ULGA10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Cellular, GSM, LTE, WCDMA DPDT PG-ULGA-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGSX22G6U10E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 5G, Cellular, GSM, LTE, WCDMA | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 400MHz ~ 7.125GHz | |
Isolation | 20dB | |
Insertion Loss | 0.85dB | |
Test Frequency | 5.925GHz ~ 7.125GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFLGA | |
Supplier Device Package | PG-ULGA-10-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,65100 Kč | 106,51 Kč |
| 25 | 10,03680 Kč | 250,92 Kč |
| 100 | 9,18410 Kč | 918,41 Kč |
| 250 | 8,67344 Kč | 2 168,36 Kč |
| 500 | 8,31180 Kč | 4 155,90 Kč |
| 1 000 | 7,96995 Kč | 7 969,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 7,29354 Kč | 32 820,93 Kč |
| 9 000 | 7,00965 Kč | 63 086,85 Kč |
| 13 500 | 6,85121 Kč | 92 491,34 Kč |
| 22 500 | 6,65927 Kč | 149 833,58 Kč |
| 31 500 | 6,53737 Kč | 205 927,15 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |






