TSLP-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGSA12UGL8E6327XTSA1

DigiKey Part Number
BGSA12UGL8E6327XTSA1TR-ND - Tape & Reel (TR)
BGSA12UGL8E6327XTSA1CT-ND - Cut Tape (CT)
BGSA12UGL8E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSA12UGL8E6327XTSA1
Description
IC RF SWITCH SPDT TSLP8-1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Switch IC CDMA, EDGE, LTE, W-CDMA SPDT PG-TSLP-8-1
Datasheet
 Datasheet
EDA/CAD Models
BGSA12UGL8E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CDMA, EDGE, LTE, W-CDMA
Topology
-
Circuit
SPDT
Frequency Range
-
Isolation
-
Insertion Loss
-
Test Frequency
-
P1dB
11.2dBm
IIP3
-
Features
-
Impedance
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-XFLGA
Supplier Device Package
PG-TSLP-8-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
109,55700 Kč95,57 Kč
258,99240 Kč224,81 Kč
1008,23060 Kč823,06 Kč
2507,77080 Kč1 942,70 Kč
5007,44580 Kč3 722,90 Kč
1 0007,13827 Kč7 138,27 Kč
5 0006,48993 Kč32 449,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0006,09549 Kč91 432,35 Kč
30 0005,86501 Kč175 950,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč