
BGS12P2L6E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGS12P2L6E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGS12P2L6E6327XTSA1CT-ND - Cut Tape (CT) 448-BGS12P2L6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS12P2L6E6327XTSA1 |
Description | IC RF SWITCH SPDT 6GHZ TSLP6-4 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC GSM, LTE, W-CDMA SPDT 50Ohm PG-TSLP-6-4 |
Datasheet | Datasheet |
EDA/CAD Models | BGS12P2L6E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GSM, LTE, W-CDMA | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 6GHz | |
Isolation | 27dB | |
Insertion Loss | 0.51dB | |
Test Frequency | 5.925GHz | |
P1dB | - | |
IIP3 | 74dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 3.4V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSLP-6-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,46720 Kč | 161,68 Kč |
| 100 | 5,91510 Kč | 591,51 Kč |
| 250 | 5,58128 Kč | 1 395,32 Kč |
| 500 | 5,34442 Kč | 2 672,21 Kč |
| 1 000 | 5,12120 Kč | 5 121,20 Kč |
| 5 000 | 4,64955 Kč | 23 247,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,36249 Kč | 65 437,35 Kč |
| 30 000 | 4,19471 Kč | 125 841,30 Kč |
| 45 000 | 4,10110 Kč | 184 549,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











