BFS 17P E6433 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 38 995
Unit Price: 103,54000 Kč
Datasheet

Upgrade


onsemi
In Stock: 9 017
Unit Price: 160,32000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Renesas Electronics Corporation
In Stock: 9 471
Unit Price: 2 955,90000 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 40
Unit Price: 26 733,36000 Kč
Datasheet
RF Transistor NPN 15V 25mA 1.4GHz 280mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFS 17P E6433

DigiKey Part Number
BFS17PE6433-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFS 17P E6433
Description
RF TRANS NPN 15V 1.4GHZ PG-SOT23
Customer Reference
Detailed Description
RF Transistor NPN 15V 25mA 1.4GHz 280mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
1.4GHz
Noise Figure (dB Typ @ f)
3.5dB ~ 5dB @ 800MHz
Gain
-
Power - Max
280mW
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 2mA, 1V
Current - Collector (Ic) (Max)
25mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.