
BFR460L3E6327XTMA1 | |
---|---|
DigiKey Part Number | BFR460L3E6327XTMA1TR-ND - Tape & Reel (TR) BFR460L3E6327XTMA1CT-ND - Cut Tape (CT) BFR460L3E6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR460L3E6327XTMA1 |
Description | RF TRANS NPN 5.8V 22GHZ TSLP-3-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.8V 50mA 22GHz 200mW Surface Mount PG-TSLP-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | BFR460L3E6327XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.8V | |
Frequency - Transition | 22GHz | |
Noise Figure (dB Typ @ f) | 1.1dB ~ 1.35dB @ 1.8GHz ~ 3GHz | |
Gain | 16dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 20mA, 3V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,83000 Kč | 10,83 Kč |
10 | 7,68600 Kč | 76,86 Kč |
25 | 6,86560 Kč | 171,64 Kč |
100 | 5,97200 Kč | 597,20 Kč |
250 | 5,54496 Kč | 1 386,24 Kč |
500 | 5,28748 Kč | 2 643,74 Kč |
1 000 | 5,07585 Kč | 5 075,85 Kč |
2 500 | 4,85222 Kč | 12 130,55 Kč |
5 000 | 4,71754 Kč | 23 587,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 4,55111 Kč | 68 266,65 Kč |
30 000 | 4,46969 Kč | 134 090,70 Kč |
45 000 | 4,42890 Kč | 199 300,50 Kč |
Unit Price without VAT: | 10,83000 Kč |
---|---|
Unit Price with VAT: | 13,10430 Kč |