
BFP620H7764XTSA1 | |
|---|---|
DigiKey Part Number | BFP620H7764XTSA1TR-ND - Tape & Reel (TR) BFP620H7764XTSA1CT-ND - Cut Tape (CT) BFP620H7764XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP620H7764XTSA1 |
Description | RF TRANS NPN 2.8V 65GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.8V 80mA 65GHz 185mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP620H7764XTSA1 Models |
Category | Power - Max 185mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 50mA, 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 80mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 2.8V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 65GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 0.7dB ~ 1.3dB @ 1.8GHz ~ 6GHz | Base Product Number |
Gain 21.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAPR-000912-500S00 | MACOM Technology Solutions | 0 | 1465-1130-ND | 25 046,56150 Kč | Similar |
| MRF448 | MACOM Technology Solutions | 117 | 1465-1189-ND | 5 900,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 25 | 8,30680 Kč | 207,67 Kč |
| 100 | 7,22330 Kč | 722,33 Kč |
| 250 | 6,70760 Kč | 1 676,90 Kč |
| 500 | 6,39600 Kč | 3 198,00 Kč |
| 1 000 | 6,14003 Kč | 6 140,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,82366 Kč | 17 470,98 Kč |
| 6 000 | 5,66883 Kč | 34 012,98 Kč |
| 9 000 | 5,59128 Kč | 50 321,52 Kč |
| 15 000 | 5,50537 Kč | 82 580,55 Kč |
| 21 000 | 5,45516 Kč | 114 558,36 Kč |
| 30 000 | 5,40689 Kč | 162 206,70 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



