RF Transistor NPN 12V 150mA 7.5GHz 700mW Surface Mount PG-SOT343-4-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP196WH6740

DigiKey Part Number
2156-BFP196WH6740-ND
Manufacturer
Manufacturer Product Number
BFP196WH6740
Description
RF TRANS NPN 12V 7.5GHZ SOT343-4
Customer Reference
Detailed Description
RF Transistor NPN 12V 150mA 7.5GHz 700mW Surface Mount PG-SOT343-4-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
7.5GHz
Noise Figure (dB Typ @ f)
1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz
Gain
19dB
Power - Max
700mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 8V
Current - Collector (Ic) (Max)
150mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:99000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0116,29940 Kč6 368,69 Kč
Unit Price without VAT:6,29940 Kč
Unit Price with VAT:7,62227 Kč