
BFP196WE6327 | |
|---|---|
DigiKey Part Number | 2156-BFP196WE6327-ND |
Manufacturer | |
Manufacturer Product Number | BFP196WE6327 |
Description | RF TRANS NPN 12V 7.5GHZ SOT343-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 150mA 7.5GHz 700mW Surface Mount PG-SOT343-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 7.5GHz | |
Noise Figure (dB Typ @ f) | 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | |
Gain | 12.5dB ~ 19dB | |
Power - Max | 700mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 8V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4 |
| Bulk: | 32200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 416 | 4,40958 Kč | 6 243,97 Kč |
| Unit Price without VAT: | 4,40958 Kč |
|---|---|
| Unit Price with VAT: | 5,33559 Kč |


