Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BFN24E6327HTSA1 | |
|---|---|
DigiKey Part Number | BFN24E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFN24E6327HTSA1 |
Description | TRANS NPN 250V 0.2A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 200 mA 70MHz 360 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BFN24E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 360 mW | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 1,60657 Kč | 38 557,68 Kč |
| Unit Price without VAT: | 1,60657 Kč |
|---|---|
| Unit Price with VAT: | 1,94395 Kč |




