
BF822,215 | |
|---|---|
DigiKey Part Number | 1727-5381-2-ND - Tape & Reel (TR) 1727-5381-1-ND - Cut Tape (CT) 1727-5381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF822,215 |
Description | TRANS NPN 250V 0.05A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 50 mA 60MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BF822,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 250 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 100 | 3,49830 Kč | 349,83 Kč |
| 500 | 2,60586 Kč | 1 302,93 Kč |
| 1 000 | 2,31734 Kč | 2 317,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40652 Kč | 4 219,56 Kč |
| 6 000 | 1,26573 Kč | 7 594,38 Kč |
| 9 000 | 1,19388 Kč | 10 744,92 Kč |
| 15 000 | 1,11310 Kč | 16 696,50 Kč |
| 21 000 | 1,06526 Kč | 22 370,46 Kč |
| 30 000 | 1,01873 Kč | 30 561,90 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

