Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX71JE6433HTMA1 | |
|---|---|
DigiKey Part Number | BCX71JE6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX71JE6433HTMA1 |
Description | TRANS PNP 45V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW68HTA | Diodes Incorporated | 0 | BCW68HCT-ND | 9,03000 Kč | Direct |
| BCW70LT1G | onsemi | 5 020 | BCW70LT1GOSCT-ND | 3,78000 Kč | Direct |
| BCX71J,215 | Nexperia USA Inc. | 1 480 | 1727-4920-1-ND | 3,57000 Kč | Direct |
| 2PB709ARL,215 | Nexperia USA Inc. | 0 | 1727-4143-2-ND | 0,65759 Kč | Similar |
| 2PB709ARL,235 | Nexperia USA Inc. | 6 940 | 1727-2PB709ARL,235CT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 1,08632 Kč | 43 452,80 Kč |
| Unit Price without VAT: | 1,08632 Kč |
|---|---|
| Unit Price with VAT: | 1,31445 Kč |




