
BCX42E6327HTSA1 | |
|---|---|
DigiKey Part Number | BCX42E6327HTSA1TR-ND - Tape & Reel (TR) BCX42E6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BCX42E6327HTSA1 |
Description | TRANS PNP 125V 0.8A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 125 V 800 mA 150MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCX42E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 150MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 125 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 900mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-40-7-F | Diodes Incorporated | 1 052 | BC807-40FCT-ND | 5,46000 Kč | Similar |
| BSS63,215 | Nexperia USA Inc. | 1 804 | 1727-5382-1-ND | 5,04000 Kč | Similar |
| BSS63LT1G | onsemi | 17 369 | BSS63LT1GOSCT-ND | 3,99000 Kč | Similar |
| FJV992FMTF | onsemi | 67 852 | FJV992FMTFCT-ND | 5,04000 Kč | Similar |
| FMMT555TA | Diodes Incorporated | 10 970 | FMMT555TACT-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 100 | 3,62850 Kč | 362,85 Kč |
| 500 | 2,69698 Kč | 1 348,49 Kč |
| 1 000 | 2,39566 Kč | 2 395,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01196 Kč | 6 035,88 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

