
FMMT555TA | |
|---|---|
DigiKey Part Number | FMMT555TATR-ND - Tape & Reel (TR) FMMT555TACT-ND - Cut Tape (CT) FMMT555TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT555TA |
Description | TRANS PNP 150V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT555TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 300mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 100 | 5,65270 Kč | 565,27 Kč |
| 500 | 4,28108 Kč | 2 140,54 Kč |
| 1 000 | 3,83843 Kč | 3 838,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,27506 Kč | 9 825,18 Kč |
| 6 000 | 2,99117 Kč | 17 947,02 Kč |
| 9 000 | 2,84647 Kč | 25 618,23 Kč |
| 15 000 | 2,68389 Kč | 40 258,35 Kč |
| 21 000 | 2,58761 Kč | 54 339,81 Kč |
| 30 000 | 2,49401 Kč | 74 820,30 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |






