BCW67CE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6 803
Unit Price: 1,85000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 649
Unit Price: 0,86000 Kč
Datasheet

Similar


onsemi
In Stock: 23 610
Unit Price: 0,51000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,51000 Kč
Datasheet

Similar


onsemi
In Stock: 61 466
Unit Price: 0,51000 Kč
Datasheet

Similar


onsemi
In Stock: 601
Unit Price: 0,44000 Kč
Datasheet

Similar


onsemi
In Stock: 15 277
Unit Price: 0,44000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 794
Unit Price: 1,30000 Kč
Datasheet

Similar


onsemi
In Stock: 4 599
Unit Price: 0,55000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 32 V 800 mA 200MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW67CE6327HTSA1

DigiKey Part Number
BCW67CE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW67CE6327HTSA1
Description
TRANS PNP 32V 0.8A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 800 mA 200MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCW67CE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
330 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes