
BCR405UE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR405UE6327HTSA1TR-ND - Tape & Reel (TR) BCR405UE6327HTSA1CT-ND - Cut Tape (CT) BCR405UE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR405UE6327HTSA1 |
Description | IC LED DRIVER LINEAR 50MA SC74-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 50mA PG-SC74-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR405UE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.4V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 38V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | PG-SC74-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,49360 Kč | 112,34 Kč |
| 100 | 3,86570 Kč | 386,57 Kč |
| 250 | 3,56800 Kč | 892,00 Kč |
| 500 | 3,38782 Kč | 1 693,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05633 Kč | 9 168,99 Kč |
| 6 000 | 2,96670 Kč | 17 800,20 Kč |
| 9 000 | 2,92183 Kč | 26 296,47 Kč |
| 15 000 | 2,87211 Kč | 43 081,65 Kč |
| 21 000 | 2,84303 Kč | 59 703,63 Kč |
| 30 000 | 2,81510 Kč | 84 453,00 Kč |
| 75 000 | 2,75491 Kč | 206 618,25 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











