BCR08PNB6327XT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 5,84000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 26 040
Unit Price: 6,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,09000 Kč
Datasheet

Similar


onsemi
In Stock: 12 360
Unit Price: 5,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,17000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 170MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR08PNB6327XT

DigiKey Part Number
BCR08PNB6327XTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR08PNB6327XT
Description
TRANS PREBIAS 1NPN 1PNP SOT363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 170MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Frequency - Transition
170MHz
Part Status
Discontinued at DigiKey
Power - Max
250mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
PG-SOT363-PO
Resistor - Base (R1)
2.2kOhms
Base Product Number
Resistor - Emitter Base (R2)
47kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMUN5335DW1T1Gonsemi0SMUN5335DW1T1GOSCT-ND5,84000 KčDirect
DCX123JU-7Diodes Incorporated0DCX123JUDICT-ND9,80000 KčSimilar
DCX123JU-7-FDiodes Incorporated26 040DCX123JU-FDICT-ND6,05000 KčSimilar
DCX123JUQ-7-FDiodes Incorporated031-DCX123JUQ-7-FCT-ND7,09000 KčSimilar
MUN5335DW1T1Gonsemi12 360MUN5335DW1T1GOSCT-ND5,42000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,89866 Kč26 959,80 Kč
60 0000,82776 Kč49 665,60 Kč
90 0000,79164 Kč71 247,60 Kč
150 0000,75106 Kč112 659,00 Kč
210 0000,72994 Kč153 287,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,89866 Kč
Unit Price with VAT:1,08738 Kč