Parametric Equivalent

DCX123JUQ-7-F | |
|---|---|
DigiKey Part Number | 31-DCX123JUQ-7-FTR-ND - Tape & Reel (TR) 31-DCX123JUQ-7-FCT-ND - Cut Tape (CT) 31-DCX123JUQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX123JUQ-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA (ICBO) |
Series | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCX123JU-7R-F | Diodes Incorporated | 0 | 31-DCX123JU-7R-F-ND | 1,18515 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,38000 Kč | 43,80 Kč |
| 100 | 2,74250 Kč | 274,25 Kč |
| 500 | 2,02798 Kč | 1 013,99 Kč |
| 1 000 | 1,79691 Kč | 1 796,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50222 Kč | 4 506,66 Kč |
| 6 000 | 1,35352 Kč | 8 121,12 Kč |
| 9 000 | 1,27768 Kč | 11 499,12 Kč |
| 15 000 | 1,19239 Kč | 17 885,85 Kč |
| 21 000 | 1,14187 Kč | 23 979,27 Kč |
| 30 000 | 1,09274 Kč | 32 782,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |


