BCP5416H6433XTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


onsemi
In Stock: 613
Unit Price: 16,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 61
Unit Price: 14,91000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 424
Unit Price: 9,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 36
Unit Price: 9,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 16 371
Unit Price: 13,86000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 44 171
Unit Price: 27,51000 Kč
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: 13,44000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 2 W Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP5416H6433XTMA1

DigiKey Part Number
BCP5416H6433XTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP5416H6433XTMA1
Description
TRANS NPN 45V 1A PG-SOT223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 2 W Surface Mount PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,79216 Kč22 337,28 Kč
Unit Price without VAT:2,79216 Kč
Unit Price with VAT:3,37851 Kč