Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC860CB5003XT | |
|---|---|
DigiKey Part Number | BC860CB5003XTTR-ND - Tape & Reel (TR) BC860CB5003XTCT-ND - Cut Tape (CT) BC860CB5003XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC860CB5003XT |
Description | TRANS PNP 45V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857C,215 | Nexperia USA Inc. | 0 | 1727-4243-1-ND | 2,31000 Kč | Direct |
| BC857C-7-F | Diodes Incorporated | 0 | BC857C-FDICT-ND | 4,20000 Kč | Direct |
| BC857CLT1G | onsemi | 0 | BC857CLT1GOSCT-ND | 2,52000 Kč | Direct |
| BC860C,215 | Nexperia USA Inc. | 0 | 1727-4244-1-ND | 2,94000 Kč | Direct |
| SBC857CLT1G | onsemi | 0 | SBC857CLT1GOSCT-ND | 5,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,39568 Kč | 11 870,40 Kč |
| 75 000 | 0,34872 Kč | 26 154,00 Kč |
| 150 000 | 0,31968 Kč | 47 952,00 Kč |
| 300 000 | 0,29526 Kč | 88 578,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




