Similar
Similar
Similar
Similar

BC858B | |
|---|---|
DigiKey Part Number | 2156-BC858B-ND |
Manufacturer | |
Manufacturer Product Number | BC858B |
Description | TRANS PNP 30V 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Packaging Bulk | Power - Max 250 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858ALT1G | onsemi | 34 414 | BC858ALT1GOSCT-ND | 2,52000 Kč | Similar |
| BC858B-HF | Comchip Technology | 0 | BC858B-HF-ND | 0,92034 Kč | Similar |
| BC858B_R1_00001 | Panjit International Inc. | 2 978 | 3757-BC858B_R1_00001CT-ND | 4,41000 Kč | Similar |
| BC858CLT1G | onsemi | 229 | BC858CLT1GOSCT-ND | 2,73000 Kč | Similar |
| NSVBC858CLT1G | onsemi | 895 | NSVBC858CLT1GOSCT-ND | 3,78000 Kč | Similar |






