


BC858B | |
|---|---|
DigiKey Part Number | 5399-BC858BTR-ND - Tape & Reel (TR) 5399-BC858BCT-ND - Cut Tape (CT) 5399-BC858BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858B |
Description | 30V 200MW 220@2MA,5V 100MA PNP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 100 | 0,61520 Kč | 61,52 Kč |
| 500 | 0,44054 Kč | 220,27 Kč |
| 1 000 | 0,38300 Kč | 383,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30923 Kč | 927,69 Kč |
| 6 000 | 0,27185 Kč | 1 631,10 Kč |
| 9 000 | 0,25270 Kč | 2 274,30 Kč |
| 15 000 | 0,23116 Kč | 3 467,40 Kč |
| 21 000 | 0,21836 Kč | 4 585,56 Kč |
| 30 000 | 0,20591 Kč | 6 177,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


