
BC846SH6327XTSA1 | |
|---|---|
DigiKey Part Number | BC846SH6327XTSA1TR-ND - Tape & Reel (TR) BC846SH6327XTSA1CT-ND - Cut Tape (CT) BC846SH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846SH6327XTSA1 |
Description | TRANS 2NPN 65V 0.1A PG-SOT363-PO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BC846SH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Infineon Technologies | Power - Max 250mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package PG-SOT363-PO |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BDW1T1G | onsemi | 71 546 | BC846BDW1T1GOSCT-ND | 4,20000 Kč | Direct |
| BC817DPN,115 | Nexperia USA Inc. | 6 374 | 1727-6187-1-ND | 7,98000 Kč | Similar |
| BC846AS-7 | Diodes Incorporated | 117 944 | BC846ASDICT-ND | 8,61000 Kč | Similar |
| BC846BS,115 | Nexperia USA Inc. | 68 500 | 1727-4847-1-ND | 4,20000 Kč | Similar |
| BC846S | Diotec Semiconductor | 8 878 | 4878-BC846SCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,30518 Kč | 23 493,24 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

