
BAT5406WH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAT5406WH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAT5406WH6327XTSA1CT-ND - Cut Tape (CT) 448-BAT5406WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT5406WH6327XTSA1 |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT5406WH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,12600 Kč | 41,26 Kč |
| 100 | 2,57650 Kč | 257,65 Kč |
| 500 | 1,90460 Kč | 952,30 Kč |
| 1 000 | 1,68695 Kč | 1 686,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40979 Kč | 4 229,37 Kč |
| 6 000 | 1,26995 Kč | 7 619,70 Kč |
| 9 000 | 1,19859 Kč | 10 787,31 Kč |
| 15 000 | 1,11837 Kč | 16 775,55 Kč |
| 21 000 | 1,07084 Kč | 22 487,64 Kč |
| 30 000 | 1,02463 Kč | 30 738,90 Kč |
| 75 000 | 0,92320 Kč | 69 240,00 Kč |
| 150 000 | 0,86053 Kč | 129 079,50 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |



