
BAT54AW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAT54AW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAT54AW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAT54AW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AW-AU_R1_000A1 |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,69400 Kč | 26,94 Kč |
| 100 | 1,67560 Kč | 167,56 Kč |
| 500 | 1,22342 Kč | 611,71 Kč |
| 1 000 | 1,07671 Kč | 1 076,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88978 Kč | 2 669,34 Kč |
| 6 000 | 0,79530 Kč | 4 771,80 Kč |
| 9 000 | 0,74709 Kč | 6 723,81 Kč |
| 15 000 | 0,69284 Kč | 10 392,60 Kč |
| 21 000 | 0,66069 Kč | 13 874,49 Kč |
| 30 000 | 0,62942 Kč | 18 882,60 Kč |
| 75 000 | 0,56075 Kč | 42 056,25 Kč |
| 150 000 | 0,51830 Kč | 77 745,00 Kč |
| 300 000 | 0,48262 Kč | 144 786,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |



