Parametric Equivalent
Direct

BAS7007E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAS7007E6327HTSA1TR-ND - Tape & Reel (TR) BAS7007E6327HTSA1CT-ND - Cut Tape (CT) BAS7007E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS7007E6327HTSA1 |
Description | DIODE ARR SCHOTT 70V SOT-143-3D |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 70 V 70mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
EDA/CAD Models | BAS7007E6327HTSA1 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 100 ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-253-4, TO-253AA |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package PG-SOT-143-3D |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS7007E6433HTMA1 | Infineon Technologies | 0 | 448-BAS7007E6433HTMA1CT-ND | 0,55000 Kč | Parametric Equivalent |
| BAS70-07,215 | Nexperia USA Inc. | 0 | 1727-BAS70-07,215CT-ND | 0,28000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,25900 Kč | 82,59 Kč |
| 100 | 5,24520 Kč | 524,52 Kč |
| 500 | 3,93794 Kč | 1 968,97 Kč |
| 1 000 | 3,51582 Kč | 3 515,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97893 Kč | 8 936,79 Kč |
| 6 000 | 2,70816 Kč | 16 248,96 Kč |
| 9 000 | 2,57016 Kč | 23 131,44 Kč |
| 15 000 | 2,41504 Kč | 36 225,60 Kč |
| 21 000 | 2,32316 Kč | 48 786,36 Kč |
| 30 000 | 2,23387 Kč | 67 016,10 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |










