Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS7005E6433HTMA1

DigiKey Part Number
448-BAS7005E6433HTMA1TR-ND - Tape & Reel (TR)
448-BAS7005E6433HTMA1CT-ND - Cut Tape (CT)
448-BAS7005E6433HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS7005E6433HTMA1
Description
DIODE ARRAY SCHOT 70V 70MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
100 ps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Last Time Buy
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
PG-SOT23
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS7005E6327HTSA1Infineon Technologies26 348BAS7005E6327HTSA1CT-ND8,76000 KčParametric Equivalent
BAS70-05,215Nexperia USA Inc.1 532 3861727-2896-1-ND3,96000 KčDirect
BAS70-05-7-FDiodes Incorporated764BAS70-05FDICT-ND5,21000 KčDirect
BAS70-05,235Nexperia USA Inc.8 8971727-BAS70-05,235CT-ND3,96000 KčUpgrade
BAR18FILMSTMicroelectronics1 874497-2529-1-ND6,05000 KčSimilar
In-Stock: 39 385
Check for Additional Incoming Stock
Last Time Buy Date: 30.11.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
105,40200 Kč54,02 Kč
1003,38280 Kč338,28 Kč
5002,50474 Kč1 252,37 Kč
1 0002,22028 Kč2 220,28 Kč
2 0001,98044 Kč3 960,88 Kč
5 0001,72037 Kč8 601,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,55937 Kč15 593,70 Kč
20 0001,42386 Kč28 477,20 Kč
30 0001,35481 Kč40 644,30 Kč
50 0001,27720 Kč63 860,00 Kč
70 0001,23123 Kč86 186,10 Kč
100 0001,18656 Kč118 656,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč