
BAS70-05,235 | |
|---|---|
DigiKey Part Number | 1727-BAS70-05,235TR-ND - Tape & Reel (TR) 1727-BAS70-05,235CT-ND - Cut Tape (CT) 1727-BAS70-05,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05,235 |
Description | DIODE ARR SCHOT 70V 70MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-05,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06376 Kč | 531,88 Kč |
| 1 000 | 0,93378 Kč | 933,78 Kč |
| 2 000 | 0,82386 Kč | 1 647,72 Kč |
| 5 000 | 0,70436 Kč | 3 521,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,63030 Kč | 6 303,00 Kč |
| 20 000 | 0,56792 Kč | 11 358,40 Kč |
| 30 000 | 0,53610 Kč | 16 083,00 Kč |
| 50 000 | 0,50032 Kč | 25 016,00 Kč |
| 70 000 | 0,47912 Kč | 33 538,40 Kč |
| 100 000 | 0,45851 Kč | 45 851,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



