Diode 40 V 120mA Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40E6433HTMA1

DigiKey Part Number
448-BAS40E6433HTMA1TR-ND - Tape & Reel (TR)
448-BAS40E6433HTMA1CT-ND - Cut Tape (CT)
448-BAS40E6433HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40E6433HTMA1
Description
DIODE SCHOTTKY 40V 120MA PGSOT23
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
100 ps
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Last Time Buy
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PG-SOT23
Current - Average Rectified (Io)
120mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40E6327HTSA1Infineon Technologies6 194BAS40E6327HTSA1CT-ND0,33000 KčParametric Equivalent
BAS40,215Nexperia USA Inc.01727-4234-1-ND0,16000 KčDirect
BAS40,235Nexperia USA Inc.01727-1206-1-ND0,16000 KčUpgrade
BAS40-00-E3-08Vishay General Semiconductor - Diodes Division18 543BAS40-00-E3-08CT-ND0,33000 KčSimilar
BAS40-00-G3-08Vishay General Semiconductor - Diodes Division38 667112-BAS40-00-G3-08CT-ND0,34000 KčSimilar
In-Stock: 10 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.11.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
104,67200 Kč46,72 Kč
1002,91560 Kč291,56 Kč
5002,15312 Kč1 076,56 Kč
1 0001,90619 Kč1 906,19 Kč
2 0001,69806 Kč3 396,12 Kč
5 0001,47206 Kč7 360,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33219 Kč13 321,90 Kč
20 0001,21445 Kč24 289,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč