Diode 40 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-00-G3-08

DigiKey Part Number
112-BAS40-00-G3-08TR-ND - Tape & Reel (TR)
112-BAS40-00-G3-08CT-ND - Cut Tape (CT)
112-BAS40-00-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-00-G3-08
Description
DIODE SCHOTTKY 40V 200MA SOT233
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-00-G3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40E6327HTSA1Infineon Technologies6 194BAS40E6327HTSA1CT-ND8,13000 KčSimilar
BAS40E6433HTMA1Infineon Technologies10 000448-BAS40E6433HTMA1CT-ND7,72000 KčSimilar
BAT64E6327HTSA1Infineon Technologies13BAT64E6327HTSA1CT-ND7,93000 KčSimilar
In-Stock: 38 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,13000 Kč51,30 Kč
1003,22010 Kč322,01 Kč
5002,39254 Kč1 196,27 Kč
1 0002,12434 Kč2 124,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,78294 Kč5 348,82 Kč
6 0001,61071 Kč9 664,26 Kč
9 0001,52287 Kč13 705,83 Kč
15 0001,42412 Kč21 361,80 Kč
21 0001,36564 Kč28 678,44 Kč
30 0001,30877 Kč39 263,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč