BAL99E6433HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 403 400
Unit Price: 1,05250 Kč
Datasheet

Direct


onsemi
In Stock: 17 040
Unit Price: 2,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 19 344
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 13 556
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,63782 Kč
Datasheet
Diode 80 V 250mA Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAL99E6433HTMA1

DigiKey Part Number
BAL99E6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAL99E6433HTMA1
Description
DIODE STANDARD 80V 250MA PGSOT23
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 70 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36 786 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

36 786In Stock
Ships from Rochester Electronics, LLC