
BAL99-7-F | |
|---|---|
DigiKey Part Number | BAL99-FDITR-ND - Tape & Reel (TR) BAL99-FDICT-ND - Cut Tape (CT) BAL99-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAL99-7-F |
Description | DIODE STANDARD 75V 300MA SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAL99-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,49500 Kč | 14,95 Kč |
| 100 | 1,29250 Kč | 129,25 Kč |
| 500 | 0,93798 Kč | 468,99 Kč |
| 1 000 | 0,82284 Kč | 822,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46773 Kč | 1 403,19 Kč |
| 6 000 | 0,44205 Kč | 2 652,30 Kč |
| 9 000 | 0,42788 Kč | 3 850,92 Kč |
| 15 000 | 0,42492 Kč | 6 373,80 Kč |
| 21 000 | 0,42316 Kč | 8 886,36 Kč |
| 30 000 | 0,42141 Kč | 12 642,30 Kč |
| 75 000 | 0,40385 Kč | 30 288,75 Kč |
| 150 000 | 0,38499 Kč | 57 748,50 Kč |
| 300 000 | 0,34403 Kč | 103 209,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

