AUIRFS8408-7P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 977
Unit Price: 94,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 298
Unit Price: 95,75000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 603
Unit Price: 87,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 893
Unit Price: 111,50000 Kč
Datasheet
N-Channel 40 V 240A (Tc) 294W (Tc) Surface Mount PG-TO263-7-900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS8408-7P

DigiKey Part Number
IRAUIRFS8408-7P-ND
Manufacturer
Manufacturer Product Number
AUIRFS8408-7P
Description
MOSFET N-CH 40V 240A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 240A (Tc) 294W (Tc) Surface Mount PG-TO263-7-900
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
315 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
10250 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
294W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-7-900
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1mOhm @ 100A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.9V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB240N04S41R0ATMA1Infineon Technologies977448-IPB240N04S41R0ATMA1CT-ND94,49000 KčSimilar
CSD18510KTTTTexas Instruments298296-45229-1-ND95,75000 KčSimilar
SQM40010EL_GE3Vishay Siliconix603SQM40010EL_GE3CT-ND87,77000 KčSimilar
STH320N4F6-6STMicroelectronics893497-13838-1-ND111,50000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types