
IPB240N04S41R0ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB240N04S41R0ATMA1TR-ND - Tape & Reel (TR) 448-IPB240N04S41R0ATMA1CT-ND - Cut Tape (CT) 448-IPB240N04S41R0ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB240N04S41R0ATMA1 |
Description | MOSFET N-CH 40V 240A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 240A (Tc) 231W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB240N04S41R0ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 221 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 17682 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 231W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-7-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 180µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,03240 Kč | 41 032,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 66,69000 Kč | 666,90 Kč |
| 100 | 47,21610 Kč | 4 721,61 Kč |
| 500 | 38,90300 Kč | 19 451,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 62,34300 Kč | 623,43 Kč |
| 100 | 44,12730 Kč | 4 412,73 Kč |
| 500 | 41,03220 Kč | 20 516,10 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |



