
STH320N4F6-6 | |
|---|---|
DigiKey Part Number | 497-13838-2-ND - Tape & Reel (TR) 497-13838-1-ND - Cut Tape (CT) 497-13838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH320N4F6-6 |
Description | MOSFET N-CH 40V 200A H2PAK-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Tc) 300W (Tc) Surface Mount H2PAK-6 |
Datasheet | Datasheet |
EDA/CAD Models | STH320N4F6-6 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 240 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 13800 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package H2PAK-6 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRFS8409-7P | Infineon Technologies | 59 | IRAUIRFS8409-7P-ND | 311,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 73,99700 Kč | 739,97 Kč |
| 100 | 52,69660 Kč | 5 269,66 Kč |
| 500 | 46,58406 Kč | 23 292,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,69748 Kč | 40 697,48 Kč |
| 2 000 | 38,24670 Kč | 76 493,40 Kč |
| 3 000 | 38,05888 Kč | 114 176,64 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |


