AUIRFS4310TRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 26 136
Unit Price: 71,81000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 39,50879 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 152,45000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 362
Unit Price: 70,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 74,54000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 639
Unit Price: 68,66000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 23 861
Unit Price: 63,20000 Kč
Datasheet
N-Channel 100 V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS4310TRL

DigiKey Part Number
AUIRFS4310TRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRFS4310TRL
Description
MOSFET N-CH 100V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7670 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types