
AUIRFR4620TRL | |
---|---|
DigiKey Part Number | 448-AUIRFR4620TRLTR-ND - Tape & Reel (TR) 448-AUIRFR4620TRLCT-ND - Cut Tape (CT) 448-AUIRFR4620TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRFR4620TRL |
Description | MOSFET N-CH 200V 24A DPAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 24A (Tc) 144W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AUIRFR4620TRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 144W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,82000 Kč | 75,82 Kč |
10 | 65,21900 Kč | 652,19 Kč |
100 | 52,84990 Kč | 5 284,99 Kč |
500 | 50,82312 Kč | 25 411,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 41,52197 Kč | 124 565,91 Kč |
Unit Price without VAT: | 75,82000 Kč |
---|---|
Unit Price with VAT: | 91,74220 Kč |