AIMZHN120R010M1TXKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMZHN120R040M1TXKSA1

DigiKey Part Number
448-AIMZHN120R040M1TXKSA1-ND
Manufacturer
Manufacturer Product Number
AIMZHN120R040M1TXKSA1
Description
SIC_DISCRETE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 55A (Tc) 268W (Tc) Through Hole PG-TO247-4-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Rds On (Max) @ Id, Vgs
50mOhm @ 20A, 20V
Vgs(th) (Max) @ Id
5.1V @ 6.4mA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 20 V
Vgs (Max)
+23V, -5V
Input Capacitance (Ciss) (Max) @ Vds
1264 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
268W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4-14
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1298,29000 Kč298,29 Kč
30181,99867 Kč5 459,96 Kč
120156,53050 Kč18 783,66 Kč
510153,10051 Kč78 081,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:298,29000 Kč
Unit Price with VAT:360,93090 Kč