
AIMZH120R060M1TXKSA1 | |
---|---|
DigiKey Part Number | 448-AIMZH120R060M1TXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMZH120R060M1TXKSA1 |
Description | SIC_DISCRETE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 38A (Tc) 197W (Tc) Through Hole PG-TO247-4-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 13A, 20V | |
Vgs(th) (Max) @ Id | 5.1V @ 4.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 20 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 197W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-11 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 241,00000 Kč | 241,00 Kč |
30 | 144,34500 Kč | 4 330,35 Kč |
120 | 123,15392 Kč | 14 778,47 Kč |
510 | 115,99696 Kč | 59 158,45 Kč |
Unit Price without VAT: | 241,00000 Kč |
---|---|
Unit Price with VAT: | 291,61000 Kč |