
AIMZH120R040M1TXKSA1 | |
|---|---|
DigiKey Part Number | 448-AIMZH120R040M1TXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMZH120R040M1TXKSA1 |
Description | SIC_DISCRETE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 55A (Tc) 268W (Tc) Through Hole PG-TO247-4-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 5.1V @ 6.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 20 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1264 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 268W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-11 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 30 | 181,28967 Kč | 5 438,69 Kč |
| 120 | 155,54092 Kč | 18 664,91 Kč |
| 510 | 141,92796 Kč | 72 383,26 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |


